
* Images are for reference only
NANO103ZD3AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NANO103ZD3AE
- JLCPCB Part #
- C506245
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16KB 26 32 Bit 36MHz 64KB ARM Cortex-M0 Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?