
* Images are for reference only
NUC120LC1DN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC120LC1DN
- JLCPCB Part #
- C6346025
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 32KB 33 4KB 4KB 50MHz ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8681
250+
$2.3425
500+
$2.2638
1000+
$2.2253
Related Products
Welcome back, may I help you?