This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

M2354SJFAE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M2354SJFAE
JLCPCB Part #
C6292469
Package
LQFP-64(7x7)
Description
-40℃~+105℃ 1.7V~3.6V 12bit 12bit 1MB 256KB 32 Bit 50 96MHz ARM Cortex-M23 Built-in+External FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 150

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 150

In-stock Item Pricing

Qty Unit Price
1+ $5.0152
10+ $4.2587
30+ $3.8086
250+ $3.3537
500+ $3.1440
1000+ $3.0488

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons