
* Images are for reference only
N78E055AFG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N78E055AFG
- JLCPCB Part #
- C2640588
- Package
- PQFP-44(10x10)
- Description
- -40℃~+85℃ 1.25KB 16KB 2.4V~5.5V 36 40MHz 51 Family 8 Bit Built-in FLASH PQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0755
200+
$1.1908
500+
$1.1491
1000+
$1.1283
Related Products
Welcome back, may I help you?