
* Images are for reference only
NUC100RD2BN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC100RD2BN
- JLCPCB Part #
- C5702356
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 49 50MHz 64KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0569
160+
$4.4124
480+
$4.2655
960+
$4.1928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?