
* Images are for reference only
W78E516DPG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W78E516DPG
- JLCPCB Part #
- C3227595
- Package
- LCC-44
- Description
- -40℃~+85℃ 2.4V~5.5V 36 40MHz 51 Series 512Byte 64KB 8 Bit External FLASH LCC-44 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9317
10+
$2.4854
30+
$2.2188
100+
$1.9507
500+
$1.8255
1000+
$1.7709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?