
* Images are for reference only
M052LDN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M052LDN
- JLCPCB Part #
- C112402
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 40 4KB 4KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6203
10+
$1.3607
30+
$1.2180
250+
$1.0562
500+
$0.9857
1000+
$0.9536
2000+
$0.9424
4000+
$0.9344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?