
* Images are for reference only
M481ZGCAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M481ZGCAE
- JLCPCB Part #
- C6222988
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 12bit 12bit 192MHz 256KB 26 32 Bit ARM Cortex-M4F Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、True random number generator (TRNG)、Hardware parity check、Window watchdog (WWDG) QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6202
10+
$2.5592
30+
$2.5175
100+
$2.4773
Related Products
Welcome back, may I help you?