
* Images are for reference only
W78I052DPG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W78I052DPG
- JLCPCB Part #
- C2640740
- Package
- LCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 2.4V~5.5V 256Byte 36 40MHz 51 Series 8 Bit 8KB External FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0895
200+
$1.9700
500+
$1.9010
1000+
$1.8672
Related Products
Welcome back, may I help you?