
* Images are for reference only
NUC130RC1CN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC130RC1CN
- JLCPCB Part #
- C3233720
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 12bit 2.5V~5.5V 32 Bit 32KB 49 4KB 50MHz ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4259
200+
$1.3261
500+
$1.2795
1000+
$1.2571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?