
* Images are for reference only
MPY0300K15200100000
Extended
- Manufacturer
- Nistronics
- MFR.Part #
- MPY0300K15200100000
- JLCPCB Part #
- C310433
- Package
- Plugin
- Description
- 1.5nF 330V X1,Y2 ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
100+
$0.0487
300+
$0.0433
1000+
$0.0390
5000+
$0.0359
10000+
$0.0341
20000+
$0.0338
40000+
$0.0336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?