
* Images are for reference only
WJ15EDGVM-3.5-05P-14-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ15EDGVM-3.5-05P-14-00A
- JLCPCB Part #
- C5365622
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Screw Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2083
50+
$0.1636
250+
$0.1444
500+
$0.1205
2500+
$0.1099
5000+
$0.1034
Welcome back, may I help you?