
* Images are for reference only
WJ15EDGVM-3.5-08P-14-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ15EDGVM-3.5-08P-14-00A
- JLCPCB Part #
- C5365625
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x8P 3.5mm 300V 8 8A 8P Board Side/Socket - Closed Green Screw Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2596
50+
$0.2038
150+
$0.1799
450+
$0.1501
2550+
$0.1368
4950+
$0.1289
Related Products
Welcome back, may I help you?