* Images are for reference only
A222Y50R
- Manufacturer
- Nicomatic
- MFR.Part #
- A222Y50R
- JLCPCB Part #
- C5570449
- Package
- Plugin,P=1mm
- Description
- 1mm 1mm Double row Gold 2.5A -65℃~+200℃ 600V 50P Straight 4.4mm Plugin,P=1mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
A222Y50R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A222Y50R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A222Y50R symbol, PCB footprint from the free EasyEDA PCB design tool.
A222Y50R datasheets or manufacturer documentation.
Datasheet: A222Y50R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing