
* Images are for reference only
SFM210-LPPE-S04-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S04-ST-BK
- JLCPCB Part #
- C7076537
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 4P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5115
200+
$0.6034
500+
$0.5840
1000+
$0.5743
Related Products

SFM210-LPPE-S08-ST-BK
Sullins Connector Solutions
$2.2084

SFM210-LPPE-S34-ST-BK
Sullins Connector Solutions
$7.5527

SFM210-LPPE-S24-ST-BK
Sullins Connector Solutions
$5.5153

528060610
MOLEX
$0.4098

SFM210-LPPE-D12-ST-BK
Sullins Connector Solutions
$5.1265

BC065-22-A-L-D
Global Connector Technology
$2.4584
Welcome back, may I help you?