
* Images are for reference only
SFM210-LPSE-D45-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D45-ST-BK
- JLCPCB Part #
- C7075608
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 90P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5978
200+
$12.6079
500+
$12.1877
1000+
$11.9784
Related Products

SFM210-LPSE-D35-ST-BK
Sullins Connector Solutions
$26.9868

SFM210-LPSE-D46-ST-BK
Sullins Connector Solutions
$32.4045

SFM210-LPSE-D05-ST-BK
Sullins Connector Solutions
$4.2778

BC065-24-A-L-D
Global Connector Technology
$2.7725

FH1.0-01-07PZD
XUNPU
$0.2955

BC065-20-A-L-D
Global Connector Technology
$2.0721