
* Images are for reference only
UWJ1H3R3MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWJ1H3R3MCL1GB
- JLCPCB Part #
- C3829343
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+85℃ 17mA@120Hz 2000hrs@85℃ 3.3uF 4mm 5.5mm 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
2000+
$0.0363
5000+
$0.0350
10000+
$0.0344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?