This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVZ2W330MHD

Extended
Manufacturer
Nichicon
MFR.Part #
UVZ2W330MHD
JLCPCB Part #
C1586062
Package
Plugin,D16xL35.5mm
Description
-25℃~+105℃ 1000hrs@105℃ 16mm 264mA@10kHz 33uF 35.5mm 450V 7.5mm ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8569
200+ $0.3318
500+ $0.3205
1000+ $0.3157

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons