
* Images are for reference only
UVZ2V100MPD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVZ2V100MPD
- JLCPCB Part #
- C1585395
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 10uF 128mA@10kHz 20mm 350V 5mm ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2754
200+
$0.1065
500+
$0.1028
1000+
$0.1010
Related Products
Welcome back, may I help you?