
* Images are for reference only
UVY2D101MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVY2D101MHD
- JLCPCB Part #
- C1587097
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 16mm 200V 25mm 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7402
200+
$0.2874
500+
$0.2762
1000+
$0.2714
Related Products
Welcome back, may I help you?