This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVR1V682MRD6

Extended
Manufacturer
Nichicon
MFR.Part #
UVR1V682MRD6
JLCPCB Part #
C1580122
Package
Plugin,D25xL30mm
Description
-40℃~+85℃ 12.5mm 2000hrs@85℃ 25mm 3.335A@10kHz 30mm 35V 6800uF ±20% 插件,D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8929
200+ $0.7322
500+ $0.7065
1000+ $0.6936

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons