This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVC2G120MPD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UVC2G120MPD1TA
JLCPCB Part #
C2165781
Package
Plugin
Description
-40℃~+105℃ 120mA@120Hz 12uF 2000hrs@105℃ 3.5mm 400V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2932
1000+ $0.1136
2500+ $0.1096
5000+ $0.1076

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons