
* Images are for reference only
UUT0J470MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUT0J470MCL1GS
- JLCPCB Part #
- C3829928
- Package
- SMD,D5xL6.1mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 36mA@120Hz 47uF 5mm 6.1mm 6.3V ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
200+
$0.0551
500+
$0.0532
1000+
$0.0522
Welcome back, may I help you?