This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUQ1C101MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUQ1C101MCL6GS
JLCPCB Part #
C2164411
Package
SMD,D8xL10mm
Description
-40℃~+105℃ 1000hrs@105℃ 100uF 16V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2627
200+ $0.1018
500+ $0.0982
1000+ $0.0964

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons