
* Images are for reference only
UUJ2D100MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2D100MNQ1ZD
- JLCPCB Part #
- C1597667
- Package
- SMD,D12.5xL14.5mm
- Description
- -40℃~+105℃ 10uF 12.5mm 14.5mm 200V 5000hrs@105℃ 80mA@120Hz ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7289
200+
$0.2826
500+
$0.2730
1000+
$0.2682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?