This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UML1C100MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UML1C100MDD
JLCPCB Part #
C1596013
Package
Plugin
Description
-40℃~+85℃ 1.5mm 1000hrs@85℃ 10uF 16V 34.5mA@10kHz 4mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2313
200+ $0.0895
500+ $0.0865
1000+ $0.0848

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons