
* Images are for reference only
UUJ2D100MNL1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2D100MNL1MS
- JLCPCB Part #
- C1597715
- Package
- SMD
- Description
- -40℃~+105℃ 10uF 200V 5000hrs@105℃ 80mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7195
200+
$0.2791
500+
$0.2694
1000+
$0.2646
Related Products
Welcome back, may I help you?