This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUG2E100MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2E100MNQ1MS
JLCPCB Part #
C2166276
Package
SMD,D12.5xL14.5mm
Description
-40℃~+85℃ 10uF 12.5mm 14.5mm 150mA@120Hz 2000hrs@85℃ 250V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5302
200+ $0.2063
500+ $0.1982
1000+ $0.1950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons