
* Images are for reference only
UUD1H270MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUD1H270MCL1GS
- JLCPCB Part #
- C1952610
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 27uF 50V 6.3mm 8mm 92.5mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1518
200+
$0.0589
500+
$0.0568
900+
$0.0558
Related Products
Welcome back, may I help you?