This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUB1A101MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUB1A101MCL1GS
JLCPCB Part #
C2163488
Package
SMD,D8xL6.2mm
Description
-40℃~+125℃ 1000hrs@125℃ 100uF 10V 58mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2009
200+ $0.0778
500+ $0.0751
1000+ $0.0736

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons