
* Images are for reference only
UCD1J221MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1J221MNQ1MS
- JLCPCB Part #
- C445453
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 220uF 400mA@120Hz 5000hrs@105℃ 63V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.2913
10+
$1.0984
30+
$0.9922
100+
$0.8716
500+
$0.6690
1000+
$0.6465
Related Products