
* Images are for reference only
UTT1H3R3MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UTT1H3R3MDD1TP
- JLCPCB Part #
- C1581199
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5mm 29mA@100kHz 3.3uF 4mm 5000hrs@105℃ 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
200+
$0.0518
500+
$0.0501
1000+
$0.0491
Welcome back, may I help you?