This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMG201ELL3R3MF11D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMG201ELL3R3MF11D
JLCPCB Part #
C1498035
Package
Plugin
Description
-40℃~+105℃ 1000hrs@105℃ 2.5mm 200V 28mA@120Hz 3.3uF 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2453
1000+ $0.0950
2500+ $0.0916
5000+ $0.0900

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons