This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UFG0J222MHM

Extended
Manufacturer
Nichicon
MFR.Part #
UFG0J222MHM
JLCPCB Part #
C1584762
Package
Plugin,D12.5xL25mm
Description
-40℃~+85℃ 1000hrs@85℃ 12.5mm 2200uF 25mm 5mm 6.3V 867mA@120Hz ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5573
200+ $0.2165
500+ $0.2084
1000+ $0.2052

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons