This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USV0J221MFD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
USV0J221MFD1TA
JLCPCB Part #
C1597787
Package
Plugin
Description
-40℃~+105℃ 195mA@10kHz 220uF 3.5mm 5000hrs@105℃ 6.3V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2277
200+ $0.0881
500+ $0.0851
1000+ $0.0836
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons