This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USR1V470MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
USR1V470MDD1TA
JLCPCB Part #
C1592953
Package
Plugin
Description
-40℃~+85℃ 127.5mA@10kHz 2000hrs@85℃ 3.5mm 35V 47uF 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1564
200+ $0.0606
500+ $0.0585
1000+ $0.0574
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons