ULD2G1R8MPD1TA
Extended
* Images are for reference only

ULD2G1R8MPD1TA

Attributes
Value
Manufacturer
MFR.Part #
ULD2G1R8MPD1TA
JLCPCB Part #
C2165609
Package
Plugin
Description
-40℃~+105℃ 1.8uF 12000hrs@105℃ 3.5mm 33mA@120Hz 400V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Pin Spacing3.5mm
Voltage Rating400V
Tolerance±20%
Capacitance1.8uF
Ripple Current33mA@120Hz
Diameter8mm