This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USR1H330MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USR1H330MDD
JLCPCB Part #
C1585183
Package
Plugin
Description
-40℃~+85℃ 112.5mA@10kHz 2000hrs@85℃ 3.5mm 33uF 50V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1308
1000+ $0.0507
2500+ $0.0489
5000+ $0.0481

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons