
* Images are for reference only
USR1C100MDD1TE
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USR1C100MDD1TE
- JLCPCB Part #
- C1590970
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5mm 10uF 16V 2000hrs@85℃ 42mA@10kHz 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
200+
$0.0263
500+
$0.0255
1000+
$0.0251
Welcome back, may I help you?