
* Images are for reference only
UZS1V4R7MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZS1V4R7MCL1GB
- JLCPCB Part #
- C3829863
- Package
- SMD,D4xL4.5mm
- Description
- -40℃~+85℃ 18mA@120Hz 2000hrs@85℃ 35V 4.5mm 4.7uF 4mm ±20% SMD,D4xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
200+
$0.0689
500+
$0.0664
1000+
$0.0653
Welcome back, may I help you?