This website requires JavaScript.
no-image

* Images are for reference only

UMT0G470MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UMT0G470MDD
JLCPCB Part #
C1583486
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 2mm 47uF 4V 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0795
2000+ $0.0308
5000+ $0.0298
10000+ $0.0292

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons