
* Images are for reference only
USP1C470MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USP1C470MDD
- JLCPCB Part #
- C1583673
- Package
- Plugin,D6.3xL8mm
- Description
- -40℃~+85℃ 16V 2.5mm 2000hrs@85℃ 47uF 6.3mm 75mA@120Hz 8mm ±20% 插件,D6.3xL8mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
200+
$0.0426
500+
$0.0411
1000+
$0.0403
Welcome back, may I help you?