
* Images are for reference only
USF1C470MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USF1C470MDD
- JLCPCB Part #
- C1582425
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 16V 2.5mm 47uF 6.3mm 80mA@120Hz 8mm ±20% 插件,D6.3xL8mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1567
200+
$0.0606
500+
$0.0585
1000+
$0.0575
Welcome back, may I help you?