This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USF1E220MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USF1E220MDD
JLCPCB Part #
C1582448
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 110mA@100kHz 22uF 25V 2mm 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1365
200+ $0.0529
500+ $0.0509
1000+ $0.0500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons