This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCX1H270MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCX1H270MCL1GS
JLCPCB Part #
C2161668
Package
SMD,D8xL12mm
Description
-55℃~+125℃ 12mm 27uF 2A@100kHz 3000hrs@125℃ 35mΩ@100kHz 50V 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0760
200+ $0.4172
400+ $0.4027
800+ $0.3947

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons