
* Images are for reference only
UUJ2W4R7MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2W4R7MNQ1ZD
- JLCPCB Part #
- C1650813
- Package
- SMD,D12.5xL17mm
- Description
- -40℃~+105℃ 12.5mm 17mm 4.7uF 450V 5000hrs@105℃ 50mA@120Hz ±20% SMD,D12.5xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
200+
$0.3812
500+
$0.3667
1000+
$0.3603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products