This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USF0J101MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USF0J101MDD
JLCPCB Part #
C1583976
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 100uF 160mA@100kHz 2.5mm 6.3V 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1328
1000+ $0.0514
2500+ $0.0497
5000+ $0.0487

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons