
* Images are for reference only
USP0J101MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USP0J101MDD
- JLCPCB Part #
- C1583927
- Package
- Plugin
- Description
- -40℃~+85℃ 100uF 142.5mA@10kHz 2000hrs@85℃ 3.5mm 6.3V 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
1000+
$0.0538
2500+
$0.0519
5000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →