This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPW2E101MRD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPW2E101MRD6
JLCPCB Part #
C1498220
Package
Plugin,D20xL31mm
Description
-40℃~+105℃ 100uF 10mm 20mm 250V 31mm 340mA@120Hz 8000hrs@105℃ ±20% 插件,D20xL31mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3916
200+ $0.5396
500+ $0.5203
1000+ $0.5106

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons