
* Images are for reference only
UPW2E101MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW2E101MHD
- JLCPCB Part #
- C1651113
- Package
- Plugin,D18xL35.5mm
- Description
- -40℃~+105℃ 100uF 18mm 250V 340mA@120Hz 35.5mm 7.5mm 8000hrs@105℃ ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1010
200+
$0.4263
500+
$0.4119
1000+
$0.4039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?